Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoHDP247-302-JBQ
Newark Part No.06H2228
Product RangeHDP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoHDP247-302-JBQ
Newark Part No.06H2228
Product RangeHDP Series
Technical Datasheet
Resistance3kohm
Product RangeHDP Series
Power Rating100W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating350V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length16mm
Product Width1.02mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead
Product Overview
- High Power Resistor
Technical Specifications
Resistance
3kohm
Power Rating
100W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HDP Series
Resistance Tolerance
± 5%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
1.02mm
Operating Temperature Max
200°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate