Print Page
Image is for illustrative purposes only. Please refer to product description.
![RCD (RESISTORS COILS DELAYLINES) BLU0603-1002-TT10W SMD Chip Resistor, 10 kohm, ± 0.01%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/4704045.jpg)
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU0603-1002-TT10WCopy
Newark Part No.
Full Reel68K1403
Cut Tape14M8153
Product RangeBLU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part NoBLU0603-1002-TT10WCopy
Newark Part No.
Full Reel68K1403
Cut Tape14M8153
Product RangeBLU Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Product RangeBLU Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.01%
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.01%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Resistor Case / Package
0603 [1608 Metric]
Product Range
BLU Series
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for BLU0603-1002-TT10W
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)