Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No615L-703-JBW
Newark Part No.71P5298
Product Range600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No615L-703-JBW
Newark Part No.71P5298
Product Range600 Series
Technical Datasheet
Resistance70kohm
Product Range600 Series
Resistance Tolerance± 5%
Resistor Case / Package-
Power Rating25W
Resistor TerminalsSolder Lug
Temperature Coefficient± 20ppm/°C
Voltage Rating550V
Resistor TechnologyWirewound
Resistor TypeHigh Power, High Pulse
Resistor MountingPanel Mount
Product Length27mm
Product Width13.5mm
Product Height13.9mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
70kohm
Resistance Tolerance
± 5%
Power Rating
25W
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Mounting
Panel Mount
Product Width
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
600 Series
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Voltage Rating
550V
Resistor Type
High Power, High Pulse
Product Length
27mm
Product Height
13.9mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability