Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No610-5001-FBWCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33M7775
Product Range600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.930 |
| 50+ | $5.650 |
| 75+ | $5.360 |
| 125+ | $3.830 |
| 250+ | $1.970 |
| 625+ | $1.780 |
| 1250+ | $1.560 |
Price for:Each
Minimum: 25
Multiple: 1
$223.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No610-5001-FBWCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33M7775
Product Range600 Series
Technical Datasheet
Resistance5kohm
Product Range600 Series
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Power Rating12.5W
Voltage Rating265V
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length19mm
Product Width20.3mm
Product Height10.3mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5kohm
Resistance Tolerance
± 1%
Power Rating
12.5W
Temperature Coefficient
± 20ppm/°C
Resistor Type
High Power
Product Length
19mm
Product Height
10.3mm
Operating Temperature Max
250°C
SVHC
No SVHC (14-Jun-2023)
Product Range
600 Series
Resistor Terminals
Solder Lug
Voltage Rating
265V
Resistor Technology
Wirewound
Resistor Mounting
Through Hole
Product Width
20.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 610-5001-FBW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)