Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No235-2800-FBWCopy
Newark Part No.78M8596
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No235-2800-FBWCopy
Newark Part No.78M8596
Product Range200 Series
Technical Datasheet
Resistance280ohm
Product Range200 Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating157V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeGeneral Purpose
Product Diameter4.78mm
Product Length15.1mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
280ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
15.1mm
Operating Temperature Min
-
Qualification
-
Product Range
200 Series
Resistance Tolerance
± 1%
Voltage Rating
157V
Temperature Coefficient
± 20ppm/°C
Product Diameter
4.78mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)