Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No232-1000-FBWCopy
Newark Part No.33M7617
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No232-1000-FBWCopy
Newark Part No.33M7617
Product Range200 Series
Technical Datasheet
Resistance100ohm
Product Range200 Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating60V
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeGeneral Purpose
Product Diameter3.56mm
Product Length12.2mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
12.2mm
Operating Temperature Min
-
Qualification
-
Product Range
200 Series
Resistance Tolerance
± 1%
Voltage Rating
60V
Temperature Coefficient
± 20ppm/°C
Product Diameter
3.56mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)