Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No175-R500-FBWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33M7545
Product Range100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.130 |
| 500+ | $1.590 |
| 1000+ | $1.360 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 250
Multiple: 50
$532.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRCD (RESISTORS COILS DELAYLINES)
Manufacturer Part No175-R500-FBWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.33M7545
Product Range100 Series
Technical Datasheet
Resistance500mohm
Product Range100 Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating900V
Resistor TechnologyCeramic
Temperature Coefficient± 90ppm/°C
Resistor TypePrecision
Product Diameter8.89mm
Product Length43.7mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500mohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
43.7mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
100 Series
Resistance Tolerance
± 1%
Voltage Rating
900V
Temperature Coefficient
± 90ppm/°C
Product Diameter
8.89mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)