Print Page
ZHD-SCE-38.1-50-9
Wire Marker, ZHD-SCE Zero Halogen, Heat Shrinkable Sleeve, LSZH (Low Smoke Zero Halogen), White
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ZHD-SCE-38.1-50-9Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 77Y7930 |
| Product Range | ZHD-SCE Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $488.110 |
| 2+ | $464.600 |
| 5+ | $453.830 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$488.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ZHD-SCE-38.1-50-9Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 77Y7930 |
| Product Range | ZHD-SCE Series |
| Technical Datasheet | |
| Marker Type | Heat Shrinkable Sleeve |
| Legend | - |
| Marker Material | LSZH (Low Smoke Zero Halogen) |
| Marker Colour | White |
| Marker Dimensions | 38.1mm x 49mm |
| I.D. Max | - |
| I.D. Min | 38.1mm |
| Shrink Ratio | 2:1 |
| Product Range | ZHD-SCE Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Marker Type | Heat Shrinkable Sleeve |
|---|---|
| Marker Material | LSZH (Low Smoke Zero Halogen) |
| Marker Dimensions | 38.1mm x 49mm |
| I.D. Min | 38.1mm |
| Product Range | ZHD-SCE Series |
| Legend | - |
|---|---|
| Marker Colour | White |
| I.D. Max | - |
| Shrink Ratio | 2:1 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for ZHD-SCE-38.1-50-9
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
