Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-5/2.5-0-SP
Newark Part No.54AC9280
Product RangeZH-150 Series
Also Known AsEH3263-000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.900 |
Price for:1 Meter
Minimum: 360
Multiple: 60
$5,364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-5/2.5-0-SP
Newark Part No.54AC9280
Product RangeZH-150 Series
Also Known AsEH3263-000
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.197"
I.D. Supplied - Metric5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial197ft
Length - Metric60m
I.D. Recovered Max - Imperial0.098"
I.D. Recovered Max - Metric2.5mm
Shrink Tubing / Boot MaterialLSZH (Low Smoke Zero Halogen)
Product RangeZH-150 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5mm
Length - Imperial
197ft
I.D. Recovered Max - Imperial
0.098"
Shrink Tubing / Boot Material
LSZH (Low Smoke Zero Halogen)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.197"
Shrink Tubing / Boot Colour
Black
Length - Metric
60m
I.D. Recovered Max - Metric
2.5mm
Product Range
ZH-150 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate