Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-5/2.5-0-10MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AH0383
Product RangeZH-150 Series
Also Known AsEK8086-000
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $111.850 |
| 5+ | $109.910 |
| 10+ | $107.960 |
| 25+ | $106.020 |
| 50+ | $104.070 |
| 100+ | $102.130 |
Price for:Each
Minimum: 1
Multiple: 1
$111.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-5/2.5-0-10MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.30AH0383
Product RangeZH-150 Series
Also Known AsEK8086-000
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.197"
I.D. Supplied - Metric5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.098"
I.D. Recovered Max - Metric2.5mm
Shrink Tubing / Boot MaterialLSZH (Low Smoke Zero Halogen)
Product RangeZH-150 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
5mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.098"
Shrink Tubing / Boot Material
LSZH (Low Smoke Zero Halogen)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.197"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
2.5mm
Product Range
ZH-150 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
