
| Quantity | Price |
|---|---|
| 1+ | $84.690 |
| 200+ | $82.430 |
| 500+ | $81.230 |
Product Information
Product Overview
The X4-6.0-0-SP SWFR Single X4 Very Thin Wall Heat Shrink Tubing from TE Connectivity is a cost effective, highly flame-retardant, 2:1 shrink ratio Zerohal tubing made of irradiated, cross-linked polyolefin. Its environmentally friendly formula is free of halogens, permitting use in enclosed areas where emission of toxic gasses from burning materials containing halogens is undesirable. The space-saving thinner wall of X4 permits denser packing of protected components and a faster shrink time to better protect against thermal damage of temperature-sensitive components, electrical connections, and terminations.
- Highly flexible X4 very thin wall Zerohal heat shrink tubing
- Space-Ssving X4 very thin wall permits denser packing of protected components
- X4 very thin wall offer faster shrink time to protect against thermal damage of temperature-sensitive components
- Highly flame-retardant, UL 224 VW-1 and CSA OFT flammability rating
- Environmentally friendly -- non-halogenated irradiated polyolefin
- Provides electrical insulation and mechanical protection from abrasion
- Minimum shrink temperature 70°C (158°F)
- Full recovery temperature 90°C (194¯°F)
- Operating temperature range -30°C to 125°C (22°F to 257°F)
Applications
Automotive, Commercial, Consumer Electronics, Industrial
Technical Specifications
2:1
6.5mm
328ft
0.118"
Zero Halogen PO (Polyolefin)
No SVHC (16-Jul-2019)
0.256"
Black
100m
3mm
SWFR X4 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
