Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-1/2-0-SPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84R9297
Product RangeVersaflex Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.330 |
| 25+ | $2.150 |
| 50+ | $1.990 |
| 100+ | $1.860 |
| 250+ | $1.780 |
| 500+ | $1.650 |
| 2500+ | $1.490 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-1/2-0-SPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84R9297
Product RangeVersaflex Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric150m
Length - Imperial492ft
Product RangeVersaflex Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VERSAFLEX-1/2-0-SP is a black expandable polyester Braided Sleeving. The sleeving is suited for the mechanical protection of wire harnesses, hoses and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required. It also serves as an economical means for wire bundling that will not trap heat or moisture. Expanding easily to fit over irregular shapes and then contracting to conform and grip. To prevent fraying, these products should be cut to length using a hot knife.
- Excellent abrasion and cut through resistance
- Light-weight
- Flexible (even at low temperatures)
- -50 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
150m
Product Range
Versaflex Series
Sleeving Material
PE (Polyester)
Internal Diameter
12.7mm
Length - Imperial
492ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
