Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFIT-MINI-SPL-1/8-BKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09J4051
Product RangeVersafit Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.550 |
| 200+ | $29.930 |
Price for:Spool of 60
Minimum: 1
Multiple: 1
$35.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFIT-MINI-SPL-1/8-BKCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09J4051
Product RangeVersafit Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.175mm
Shrink Tubing / Boot ColourBlack
Length - Imperial60ft
Length - Metric18.3m
I.D. Recovered Max - Imperial0.063"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VERSAFIT-MINI-SPL-1/8-BK is a 1-wall black Heat Shrink Tubing made of irradiated modified polyolefin. Low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. It features higher temperature rating, better thermal stability and higher resistance to physical abuse than non-cross-linked materials.
- Resistant to fluids, strain, wrinkling
- Highly flame-retardant
- Very flexible
- -55 to 135°C Operating temperature range
Applications
Maintenance & Repair, Defence, Military & Aerospace, Consumer Electronics
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.175mm
Length - Imperial
60ft
I.D. Recovered Max - Imperial
0.063"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
18.3m
I.D. Recovered Max - Metric
1.6mm
Product Range
Versafit Series
Technical Docs (2)
Alternatives for VERSAFIT-MINI-SPL-1/8-BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
