Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoUV-SCE-1K-3/8-2.0-4
Newark Part No.41AC9152
Product RangeUV-SCE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,079.700 |
Price for:Spool of 1000
Minimum: 2
Multiple: 1
$6,159.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoUV-SCE-1K-3/8-2.0-4
Newark Part No.41AC9152
Product RangeUV-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPolymer
Marker ColourYellow
Marker Dimensions9.5mm x 49mm
I.D. Max-
I.D. Min9.5mm
Shrink Ratio2:1
Product RangeUV-SCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
Polymer
Marker Dimensions
9.5mm x 49mm
I.D. Min
9.5mm
Product Range
UV-SCE Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate