Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoUV-SCE-1K-1/8-2.0-4
Newark Part No.41AC9144
Product RangeUV-SCE Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,859.150 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,859.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoUV-SCE-1K-1/8-2.0-4
Newark Part No.41AC9144
Product RangeUV-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPolymer
Marker ColourYellow
Marker Dimensions3.2mm x 49mm
I.D. Max-
I.D. Min3.2mm
Shrink Ratio2:1
Product RangeUV-SCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
Polymer
Marker Dimensions
3.2mm x 49mm
I.D. Min
3.2mm
Product Range
UV-SCE Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
2:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability