Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoURHR- 3Copy
Manufacturer Standard Lead Time75 weeks
Newark Part No.02M8936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
| Quantity | Price |
|---|---|
| 400+ | $8.930 |
| 500+ | $8.760 |
Price for:Each
Minimum: 400
Multiple: 400
$3,572.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoURHR- 3Copy
Manufacturer Standard Lead Time75 weeks
Newark Part No.02M8936
Technical Datasheet
Grommet TypeHeat Shrink Strain Relief
Cable Diameter Min-
Cable Diameter Max37mm
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Heat Shrink Strain Relief
Cable Diameter Max
37mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Alternatives for URHR- 3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
