Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoURHR-2Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.36K2838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $4.560 |
Price for:Each
Minimum: 1100
Multiple: 1100
$5,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoURHR-2Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.36K2838
Technical Datasheet
Grommet TypeHeat Shrink Strain Relief
Cable Diameter Min-
Cable Diameter Max31mm
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Heat Shrink Strain Relief
Cable Diameter Max
31mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
