Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoURHR-1Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.21K6643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 400+ | $29.040 |
Price for:Each
Minimum: 400
Multiple: 100
$11,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoURHR-1Copy
Manufacturer Standard Lead Time80 weeks
Newark Part No.21K6643
Technical Datasheet
Grommet TypeHeat Shrink Strain Relief
Cable Diameter Min-
Cable Diameter Max25mm
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The URHR-1 is a black cable clamp Heat-shrinkable Grommet made of cross-linked polyolefin. The grommet is an ultra high ratio heat-shrinkable-strain-relief grommet that can be placed over the cable assembly after the connector pinning operation is completed. The ultra-high expansion ratio material conveniently fills the space between the clamp type connector accessory and the cable. It will match most typical cable configurations from single conductor to the high density multiple conductor arrangements.
- Less assembly time
- Superior strain-relief
- Fewer errors - less rework
- Rework made easier
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Grommet Type
Heat Shrink Strain Relief
Cable Diameter Max
25mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
