Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AC00-1610AI
Newark Part No.44M2106
Product RangeTinel Lock Code 40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $159.820 |
| 100+ | $155.770 |
| 250+ | $151.730 |
Price for:Each
Minimum: 50
Multiple: 1
$7,991.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR40AC00-1610AI
Newark Part No.44M2106
Product RangeTinel Lock Code 40 Series
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.87mm
Strain Relief MaterialAluminum Alloy
Product RangeTinel Lock Code 40 Series
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminum Alloy
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Cable Diameter Max
15.87mm
Product Range
Tinel Lock Code 40 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
