Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1610AI
Newark Part No.54K2898
Product RangeTinel Lock Code 40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $149.47 |
| 100+ | $145.25 |
Price for:Each
Minimum: 50
Multiple: 1
$7,473.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-1610AI
Newark Part No.54K2898
Product RangeTinel Lock Code 40 Series
Technical Datasheet
Connector Shell Size17
Cable Diameter Max15.87mm
Product RangeTinel Lock Code 40 Series
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
17
Product Range
Tinel Lock Code 40 Series
SVHC
Cadmium
Cable Diameter Max
15.87mm
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate