Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-0804BI
Newark Part No.44M1764
Product RangeTXR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $82.250 |
| 100+ | $76.220 |
Price for:Each
Minimum: 50
Multiple: 1
$4,112.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-0804BI
Newark Part No.44M1764
Product RangeTXR Series
Technical Datasheet
Connector Shell Size9/A
Cable Diameter Max6.4mm
Strain Relief MaterialAluminum
Product RangeTXR Series
For Use WithAMP MIL-DTL-38999 Series III, MIL-DTL-38999 Series IV Circular Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
9/A
Strain Relief Material
Aluminum
For Use With
AMP MIL-DTL-38999 Series III, MIL-DTL-38999 Series IV Circular Connectors
Cable Diameter Max
6.4mm
Product Range
TXR Series
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability