Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-SCE-1K-1-2.0-9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19K8588
Product RangeTMS-SCE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.290 |
| 2500+ | $3.130 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-SCE-1K-1-2.0-9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.19K8588
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max25.4mm
I.D. Min8.46mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
8.46mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
White
I.D. Max
25.4mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Alternatives for TMS-SCE-1K-1-2.0-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
