Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD17W-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC2419
Product RangeSTD Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.470 |
| 5+ | $15.080 |
| 10+ | $14.790 |
| 25+ | $14.490 |
| 50+ | $13.790 |
| 100+ | $12.530 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$16.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD17W-4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC2419
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend4
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max11.5mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Legend
4
Marker Colour
White
Cable Diameter Max
11.5mm
Product Range
STD Series
Technical Docs (1)
Alternatives for STD17W-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
