Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoST18-1-55-22-90Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37J1663
Product RangeST18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.630 |
Price for:Each
Minimum: 2000
Multiple: 100
$5,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoST18-1-55-22-90Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37J1663
Product RangeST18 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.65mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge22AWG
Product RangeST18 Series
SVHCCadmium
Product Overview
The ST18-1-55-22-90 is a Solder Sleeve Shield Terminator. The terminal body is made of polyvinylidene fluoride. These parts are designed to provide an environment protected shield termination on cables, rated for 105°C minimum, meeting the dimensional criteria listed and having tin or silver plated shields.
- 22AWG Wire gauge
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Notes
TE Quality Alert (25-046): Non-qualified mil-spec products currently on stop-shipment, that contain wire which does not meet elongation requirements when tested to M22759/32, /33, /44, /45 and /46 products. Wires used fail to meet the minimum 75% elongation requirement per the listed AS22759 specs.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
16.5mm
Product Range
ST18 Series
Internal Diameter
2.65mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Cadmium
Technical Docs (2)
Alternatives for ST18-1-55-22-90
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
