Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-4-01
Newark Part No.24M0190
Product RangeSO63-XX-01 Series
Also Known As898251-000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.980 |
Price for:Each
Minimum: 900
Multiple: 100
$4,482.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSO63-4-01
Newark Part No.24M0190
Product RangeSO63-XX-01 Series
Also Known As898251-000
Technical Datasheet
Connector TypeTerminator
Internal Diameter6.45mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge-
Product RangeSO63-XX-01 Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
SO63-XX-01 Series
Internal Diameter
6.45mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate