Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S200-3-W1-22-9Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 70AH9332 |
| Product Range | S200 Series |
| Your Part Number | |
| Technical Datasheet |
662 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.310 |
| 10+ | $16.300 |
| 25+ | $15.300 |
| 50+ | $13.410 |
| 100+ | $13.110 |
| 250+ | $10.340 |
| 500+ | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$17.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S200-3-W1-22-9Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 70AH9332 |
| Product Range | S200 Series |
| Technical Datasheet | |
| Internal Diameter | 4.32mm |
| Insulator Colour | Blue (Transparent) |
| Insulator Material | Fluoropolymer |
| Insulator Length | 16.5mm |
| Wire Gauge | - |
| Product Range | S200 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Internal Diameter | 4.32mm |
|---|---|
| Insulator Material | Fluoropolymer |
| Wire Gauge | - |
| SVHC | No SVHC (04-Feb-2026) |
| Insulator Colour | Blue (Transparent) |
|---|---|
| Insulator Length | 16.5mm |
| Product Range | S200 Series |
Technical Docs (3)
Alternatives for S200-3-W1-22-9
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
