Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS200-2-01-100HN
Newark Part No.17W5807
Product RangeS200 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $8.820 |
| 25+ | $8.530 |
| 50+ | $8.240 |
| 100+ | $7.710 |
| 250+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS200-2-01-100HN
Newark Part No.17W5807
Product RangeS200 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.67mm
Insulator ColourBlue (Transparent)
Insulator MaterialFluoropolymer
Insulator Length16.5mm
Wire Gauge-
Product RangeS200 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
S200 Series
Internal Diameter
2.67mm
Insulator Material
Fluoropolymer
Wire Gauge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability