Print Page
S200-1-W2-22-9
Solder Sleeve, Shield Terminator, Fluoropolymer, Blue, ID 1.9 mm/2.67 mm, 16.5 mm L, 22 AWG Lead
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S200-1-W2-22-9Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 22T9887 |
| Product Range | S200 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 800+ | $6.000 |
Price for:Each
Minimum: 800
Multiple: 100
$4,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | S200-1-W2-22-9Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 22T9887 |
| Product Range | S200 Series |
| Technical Datasheet | |
| Connector Type | Terminator |
| Internal Diameter | 2.65mm |
| Insulator Colour | Blue (Transparent) |
| Insulator Material | Fluoropolymer |
| Insulator Length | 16.5mm |
| Wire Gauge | 22AWG |
| Product Range | S200 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector Type | Terminator |
|---|---|
| Insulator Colour | Blue (Transparent) |
| Insulator Length | 16.5mm |
| Product Range | S200 Series |
| Internal Diameter | 2.65mm |
|---|---|
| Insulator Material | Fluoropolymer |
| Wire Gauge | 22AWG |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for S200-1-W2-22-9
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
