Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS1125-KIT-5
Newark Part No.61J4446
Product RangeS1125 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 100+ | $22.500 |
Price for:Each
Minimum: 152
Multiple: 1
$3,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS1125-KIT-5
Newark Part No.61J4446
Product RangeS1125 Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack / Grey
CureTemperature
Tensile Strength-
Dispensing MethodPacket
Volume-
Weight10g
Product RangeS1125 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
S1125-KIT-5 is a flexible two part epoxy adhesive (10g sachet). The duo-syringe, applicator and mixing nozzle provide an easy to use system, that requires no mixing, can be used again, if re-sealed after use, ensuring minimal waste.
- Easy to use, no mixing required and less waste
- Can be applied directly to the application
- Once mixed the adhesive has a 1 to 2hr pot life at room temperature
- Suitable for use with heat shrink, molded parts, tubing's, adaptors and back fittings
- Operating temperature range from -55°C to +150°C
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Packet
Weight
10g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Black / Grey
Tensile Strength
-
Volume
-
Product Range
S1125 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ