
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1700+ | $2.690 |
Product Information
Product Overview
The S02-04-R is a blue solder sleeve Shield Terminator with polyvinylidene fluoride insulator. It contains a colored thermochromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. It features pre-fluxed solder pre-form provides a controlled soldering process.
- Used for shield-to-ground termination
- Immersion protection resistance
- 150°C Operating temperature
Applications
Industrial, Defence, Military & Aerospace
Notes
TE Quality Alert (26-004): Non-qualified mil-spec products currently on stop-shipment, that contain flux which does not meet ROL1 classification requirement when tested to ANSI J-STD-004 (AS83519/1, AS83519/2, AS83519/3). Flux has been reclassified as ROM1 in accordance with ANSI J-STD-004D specs.
Technical Specifications
Terminator
Blue
19.1mm
S02 Series
6.45mm
PVDF (Polyvinylidene Fluoride)
20AWG
Lead (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
