Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS02-02-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72J8370
Product RangeS02 Series
Also Known AsM83519/2‐2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.290 |
Price for:Each
Minimum: 1500
Multiple: 1500
$3,435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoS02-02-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.72J8370
Product RangeS02 Series
Also Known AsM83519/2‐2
Technical Datasheet
Connector TypeTerminator
Internal Diameter2.65mm
Insulator ColourBlue
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge20AWG
Product RangeS02 Series
SVHCLead (14-Jun-2023)
Product Overview
Notes
TE Quality Alert (26-004): Non-qualified mil-spec products currently on stop-shipment, that contain flux which does not meet ROL1 classification requirement when tested to ANSI J-STD-004 (AS83519/1, AS83519/2, AS83519/3). Flux has been reclassified as ROM1 in accordance with ANSI J-STD-004D specs.
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue
Insulator Length
16.5mm
Product Range
S02 Series
Internal Diameter
2.65mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
20AWG
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
