Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRW-200-E-3/8-0-SPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AK0484
Product RangeRW-200-E Series
Also Known AsCB03354011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2+ | $14,527.870 |
| 5+ | $14,157.260 |
| 10+ | $12,378.340 |
| 25+ | $11,785.360 |
| 50+ | $11,488.870 |
| 100+ | $11,192.390 |
| 250+ | $10,895.900 |
Price for:Reel of 164
Minimum: 2
Multiple: 2
$29,055.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRW-200-E-3/8-0-SPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94AK0484
Product RangeRW-200-E Series
Also Known AsCB03354011
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialCrosslinked Fluoroelastomer
Product RangeRW-200-E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
Crosslinked Fluoroelastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
I.D. Recovered Max - Metric
4.8mm
Product Range
RW-200-E Series
Technical Docs (1)
Alternatives for RW-200-E-3/8-0-SP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
