Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-780-3/8-3-SPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54T7787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2+ | $4,596.300 |
| 3+ | $4,197.960 |
| 5+ | $3,922.180 |
| 10+ | $3,830.250 |
| 25+ | $3,707.690 |
Price for:Spool of 400
Minimum: 2
Multiple: 2
$9,192.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-780-3/8-3-SPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54T7787
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourOrange
Length - Imperial400ft
Length - Metric121.92m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.74mm
Shrink Tubing / Boot Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
400ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
-
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Orange
Length - Metric
121.92m
I.D. Recovered Max - Metric
4.74mm
Product Range
-
Technical Docs (1)
Alternatives for RT-780-3/8-3-SP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
