
| Quantity | Price |
|---|---|
| 2+ | $7,403.090 |
| 6+ | $5,591.670 |
Product Information
Product Overview
RT-780-3/4-3-SP is a heat-shrinkable tubing. It is made of a chemically resistant fluoroelastomer that is suited for use where moisture, fungus and vehicle fluids and fuels are a concern. Chemical resistance has been tested in accordance with Army TOP 8-2-510 for NBC contamination survivability. Hardened to withstand effect of NBC decontamination agents including DS-2 and STB. Tested in live agent tests with HD, VX and TGD for interior and exterior exposure. Offered with compatible adhesive, wire and other harness components for a survivable system. Optimum application range is 10% above recovered ID to 85% of the expanded ID.
- Meets the demands of flammability and fluid resistance of current military ground vehicles
- Tubing shrinks with temperatures in excess of 200°C
- 3/4 size, orange color, single wall type, 2:1 shrink ratio
- Operating temperature range from -55°C to 175°C
- Expanded inside diameter (min) is 0.374inch, recovered inside diameter (max) is 0.187inch
- 0.375inch inside diameter (maximum recovered after heating)
- Tubing size range from 0.187 to 0.374inch
- Flame-retardant
Technical Specifications
2:1
19.05mm
250ft
0.375"
To Be Advised
0.75"
Orange
76.2m
9.53mm
Technical Docs (1)
Alternatives for RT-780-3/4-3-SP
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
