Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-780-1-3-SPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54T7789
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2+ | $7,366.050 |
| 3+ | $6,727.660 |
| 5+ | $6,285.700 |
| 10+ | $6,138.380 |
| 25+ | $5,941.950 |
Price for:Spool of 100
Minimum: 2
Multiple: 2
$14,732.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-780-1-3-SPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54T7789
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourOrange
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
-
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Orange
Length - Metric
30.5m
I.D. Recovered Max - Metric
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
