Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-780-1/2-3-SPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54T7785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2+ | $4,325.490 |
Price for:Spool of 300
Minimum: 2
Multiple: 2
$8,650.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRT-780-1/2-3-SPCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54T7785
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourOrange
Length - Imperial300ft
Length - Metric91.44m
I.D. Recovered Max - Imperial0.25"
I.D. Recovered Max - Metric6.35mm
Shrink Tubing / Boot Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
300ft
I.D. Recovered Max - Imperial
0.25"
Shrink Tubing / Boot Material
-
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Orange
Length - Metric
91.44m
I.D. Recovered Max - Metric
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
