Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-1-X-STKCopy
Newark Part No.01M8729
Product RangeRT-375 Series
Your Part Number
No Longer Available
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-375-1-X-STKCopy
Newark Part No.01M8729
Product RangeRT-375 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.5"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeRT-375 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The RT-375-1-X-STK is a clear colour flexible Heat-shrink Tubing made of fluoropolymer with single thin-wall. This Heat-shrink Tubing is deigned from modified fluoropolymer whose properties include toughness, chemical resistance and high-temperature performance. Ideal for protection of wire and cable markers subject to abuse, bundling and jacketing of wires and cables to protect them from mechanical and chemical abuse while permitting full inspectability of the item covered and protection of electronic components without losing the ability to identify the part.
- Resistant to abrasion, fluids, mechanical damage and strain
- Splash protection fluid resistance
Applications
Industrial, Consumer Electronics
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
25.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.5"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
12.7mm
Product Range
RT-375 Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
