Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-8-4/2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71P8195
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2+ | $950.100 |
| 3+ | $867.760 |
| 5+ | $810.760 |
| 10+ | $791.750 |
| 25+ | $766.420 |
Price for:Reel of 1000
Minimum: 2
Multiple: 2
$1,900.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-8-4/2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71P8195
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions9.53mm x 48.26mm
I.D. Max-
I.D. Min9.53mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
9.53mm x 48.26mm
I.D. Min
9.53mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for RPS-1K-8-4/2.0-9
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
