Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-18-12/2.0-9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M3508
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 2+ | $431.250 |
| 100+ | $426.170 |
Price for:Reel of 1000
Minimum: 2
Multiple: 2
$862.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-18-12/2.0-9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35M3508
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions4.75mm x 48.26mm
I.D. Max-
I.D. Min4.75mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RPS-1K-18-12/2.0-9 is a white Marker Sleeve made of radiation cross-linked polyolefin. The 7278870001 sleeve is suitable for use with the cable and wire identification. When RPS is printed with Tyco Electronics recommended printers and ink ribbons, the marks remain legible, without any post printing process, even when exposed to abrasion, aggressive cleaning solvents and industrial fluids.
- Computer printable
- Excellent print performance
- Configured for ease of kitting
- Good chemical and solvent resistance
- 3:1 Shrink ratio
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.75mm x 48.26mm
I.D. Min
4.75mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (27-Jun-2024)
Alternatives for RPS-1K-18-12/2.0-9
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
