Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-10-2/2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71P8165
Product RangeRPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2+ | $1,133.000 |
| 100+ | $1,038.240 |
Price for:Reel of 1000
Minimum: 2
Multiple: 2
$2,266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-10-2/2.0-9Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.71P8165
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions12.7mm x 48.26mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 48.26mm
I.D. Min
12.7mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RPS-1K-10-2/2.0-9
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
