Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-100-MINI-SPL-1/4-BK
Newark Part No.09J3942
Product RangeRNF-100 Mini Series
Your Part Number
5 In Stock
30 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.480 |
| 200+ | $28.620 |
Price for:Spool of 40
Minimum: 1
Multiple: 1
$36.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRNF-100-MINI-SPL-1/4-BK
Newark Part No.09J3942
Product RangeRNF-100 Mini Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial40ft
Length - Metric12.2m
I.D. Recovered Max - Imperial0.125"
I.D. Recovered Max - Metric3.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-100 Mini Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RNF-100-MINI-SPL-1/4-BK is a black flexible flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin and offers 2:1 shrink ratio. The tubing provides electrical insulation and strain relief of in-line components, electrical connections, wire terminations and splices. The tubing is used to bundle wires for flexible light duty harnesses. Also to identify or colour code wires, cables, terminals and electronic components.
- 121°C Minimum full recovery temperature
- 95°C Minimum shrink temperature
- -55 to 135°C Operating temperature range
Applications
Power Management, Automotive, Safety, Medical, Defence, Military & Aerospace, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
40ft
I.D. Recovered Max - Imperial
0.125"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
12.2m
I.D. Recovered Max - Metric
3.2mm
Product Range
RNF-100 Mini Series
Technical Docs (2)
Alternatives for RNF-100-MINI-SPL-1/4-BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
