Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RNF-100-1/2-X-STKCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 01M8642 |
| Product Range | RNF-100 Series |
| Your Part Number | |
| Technical Datasheet |
239 In Stock
5,121 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.090 |
| 25+ | $3.800 |
| 50+ | $3.610 |
| 100+ | $3.380 |
| 250+ | $3.150 |
| 500+ | $3.020 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | RNF-100-1/2-X-STKCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 01M8642 |
| Product Range | RNF-100 Series |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.499" |
| I.D. Supplied - Metric | 12.7mm |
| Shrink Tubing / Boot Colour | Transparent |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.251" |
| I.D. Recovered Max - Metric | 6.4mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | RNF-100 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 12.7mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.251" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | No SVHC (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.499" |
|---|---|
| Shrink Tubing / Boot Colour | Transparent |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 6.4mm |
| Product Range | RNF-100 Series |
Alternatives for RNF-100-1/2-X-STK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
