RHW-48/12-1200/ADH-0
Adhesive Lined Heat Shrink Tubing, Heavy Wall, 4:1, 1.89 ", 48 mm, Black, 4 ft, 1.2 m

130 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $34.830 |
| 5+ | $32.330 |
| 10+ | $28.710 |
| 25+ | $26.880 |
| 50+ | $23.930 |
| 100+ | $23.550 |
Product Information
Product Overview
The RHW-48/12-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 4:1 shrink ratio. The tubing is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. RHW is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system. The material used to manufacture RHW is both halogen-free and UV resistant. It provides splice insulation thickness equal to or greater than standard wire insulation manufactured to common industry standards. The tubing provides a complete moisture-proof seal preventing corrosion of underlying components and adhesive liner specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to chemicals, moisture and oils
- Provides high level of strain relief when installed on splices and joints
- Easy to install with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
Applications
Power Management, Automotive, Safety, Industrial
Technical Specifications
4:1
48mm
4ft
0.472"
Crosslinked PO (Polyolefin)
No SVHC (17-Jan-2022)
1.89"
Black
1.2m
12mm
RHW Series
Technical Docs (3)
Alternatives for RHW-48/12-1200/ADH-0
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
