
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.590 |
| 10+ | $9.560 |
| 25+ | $9.300 |
| 50+ | $8.820 |
| 100+ | $8.780 |
| 250+ | $8.390 |
| 500+ | $8.210 |
Product Information
Product Overview
The RHW-12/3-1200/ADH-0 is a black dual-wall Heat Shrink Tubing made of irradiated modified polyolefin and offers 4:1 shrink ratio. The tubing is specifically designed for insulating, protecting and sealing electrical connections and joints in low-voltage cables. RHW is the ideal choice whenever maximum mechanical protection is required in an electrical insulation system. The material used to manufacture RHW is both halogen-free and UV resistant. It provides splice insulation thickness equal to or greater than standard wire insulation manufactured to common industry standards. The tubing provides a complete moisture-proof seal preventing corrosion of underlying components and adhesive liner specially formulated to seal to most common insulation materials including cross-linked polyolefin, PVC, neoprene and other elastomeric materials as well as most metals.
- Resistant to chemicals, moisture and oils
- Provides high level of strain relief when installed on splices and joints
- Easy to install with a torch or heat gun
- 125°C Full recovery temperature
- -40 to 110°C Operating temperature range
Applications
Power Management, Automotive, Safety, Thermal Management, Industrial
Technical Specifications
4:1
12mm
4ft
0.118"
Crosslinked PO (Polyolefin)
No SVHC (21-Jan-2025)
0.472"
Black
1.2m
3mm
RHW Series
Technical Docs (3)
Alternatives for RHW-12/3-1200/ADH-0
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
