2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Grommets
                                                                                                    Print Page

                                                                                                    RAYRIM-NR7-0-769-186

                                                                                                    Grommet, Strip, 4 Ft. (1.22 m) Long, Self-Adhering, Heat Shrink Edging, PO (Polyolefin), 1.63 mm

                                                                                                    TE CONNECTIVITY - RAYCHEM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - RAYCHEM RAYRIM-NR7-0-769-186
                                                                                                    ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                    Manufacturer Part NoRAYRIM-NR7-0-769-186
                                                                                                    Newark Part No.14J6945
                                                                                                    Product RangeRayrim Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    613 In Stock

                                                                                                    Need more?

                                                                                                    208 Delivery in 1-3 Business Days(US stock)
                                                                                                    405 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.290
                                                                                                    10+$5.860
                                                                                                    25+$5.660
                                                                                                    50+$5.330
                                                                                                    100+$4.740
                                                                                                    500+$3.890
                                                                                                    1000+$3.240
                                                                                                    2500+$3.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - RAYCHEM
                                                                                                    ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                    Manufacturer Part NoRAYRIM-NR7-0-769-186
                                                                                                    Newark Part No.14J6945
                                                                                                    Product RangeRayrim Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Grommet TypeHeat Shrink Edging
                                                                                                    Cable Diameter Min-
                                                                                                    Cable Diameter Max-
                                                                                                    Grommet MaterialPO (Polyolefin)
                                                                                                    Mounting Hole Dia-
                                                                                                    Panel Thickness Max1.63mm
                                                                                                    Grommet ColourBlack
                                                                                                    Product RangeRayrim Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The RAYRIM-NR series are extruded polyolefin strip grommets from TE Connectivity. Internally coated with a heat activated adhesive that on heating profile changes from a 'V' to a 'U' section and the adhesive bonds to the substrate profile. Profile offers a clean and rapid means of covering metal, wood and glass edges for all round protection. Flexible nature of product feature application to both internal and external radii, as well as straight edges.

                                                                                                    • Installation temperature is 150°C to 200°C
                                                                                                    • Operating temperature range from -55°C to 80°C
                                                                                                    • 4 ft. (1.22 m) length, 4.8 mm depth
                                                                                                    • Available with standard size of 30SWG to 5SWG
                                                                                                    • Thickness of 0.31mm to 5.38mm
                                                                                                    • Black color

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Notes

                                                                                                    On the application of heat above +80°C, the adhesive will melt and flow.

                                                                                                    Technical Specifications

                                                                                                    Grommet Type

                                                                                                    Heat Shrink Edging

                                                                                                    Cable Diameter Max

                                                                                                    -

                                                                                                    Mounting Hole Dia

                                                                                                    -

                                                                                                    Grommet Colour

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Cable Diameter Min

                                                                                                    -

                                                                                                    Grommet Material

                                                                                                    PO (Polyolefin)

                                                                                                    Panel Thickness Max

                                                                                                    1.63mm

                                                                                                    Product Range

                                                                                                    Rayrim Series

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet / REACH SVHC: Safe Use Data EN

                                                                                                    Product Change Notice EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Alternatives for RAYRIM-NR7-0-769-186

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)