Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAYRIM-NR6-0-SPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH1575
Product RangeRAYRIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.520 |
| 100+ | $277.520 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$349.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRAYRIM-NR6-0-SPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34AH1575
Product RangeRAYRIM Series
Technical Datasheet
Grommet TypeHeat Shrink Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPO (Polyolefin)
Mounting Hole Dia-
Panel Thickness Max0.56mm
Grommet ColourBlack
Product RangeRAYRIM Series
SVHCTo Be Advised
Technical Specifications
Grommet Type
Heat Shrink Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
-
Grommet Material
PO (Polyolefin)
Panel Thickness Max
0.56mm
Product Range
RAYRIM Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
