Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/90-15Z03
Newark Part No.58AC1683
Product RangeAS85049 Series
Also Known AsM85049/90-15Z03.
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/90-15Z03
Newark Part No.58AC1683
Product RangeAS85049 Series
Also Known AsM85049/90-15Z03.
Connector Shell SizeD
Cable Diameter Max14.3mm
Strain Relief MaterialAluminum
Product RangeAS85049 Series
For Use WithAMP MIL-DTL-38999 Series III & IV Circular Connectors
SVHCLead
Technical Specifications
Connector Shell Size
D
Strain Relief Material
Aluminum
For Use With
AMP MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
14.3mm
Product Range
AS85049 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate