Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-21Z03
Newark Part No.40Y0929
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-21Z03
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $246.800 |
Price for:Each
Minimum: 25
Multiple: 25
$6,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-21Z03
Newark Part No.40Y0929
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-21Z03
Connector Shell Size21
Cable Diameter Max20.6mm
Strain Relief Material-
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 21 Connectors
SVHCLead
Product Overview
- Self-Locking Shield Band Termination
Technical Specifications
Connector Shell Size
21
Strain Relief Material
-
For Use With
Shell Size 21 Connectors
Cable Diameter Max
20.6mm
Product Range
MIL-DTL-38999 Series
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate