Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoNB25922001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AJ9326
Your Part Number
140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.930 |
| 5+ | $18.500 |
| 10+ | $17.560 |
| 25+ | $16.450 |
| 50+ | $15.480 |
| 100+ | $13.860 |
| 250+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$19.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoNB25922001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73AJ9326
Technical Datasheet
Shrink Ratio2.5:1
I.D. Supplied - Imperial0.751"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.314"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2.5:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.314"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.751"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
8mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
