Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoMTCP-122-20S1
Newark Part No.43M6340
Product RangeMTC 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $237.840 |
Price for:Each
Minimum: 35
Multiple: 1
$8,324.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoMTCP-122-20S1
Newark Part No.43M6340
Product RangeMTC 100 Series
Technical Datasheet
Product RangeMTC 100 Series
No. of Contacts20Contacts
No. of Rows2 Row
Rectangular Shell Size-
Contact GenderSocket
Contact Termination TypeCrimp
Contact Material-
SVHCOctamethylcyclotetrasiloxane
Technical Specifications
Product Range
MTC 100 Series
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
Crimp
SVHC
Octamethylcyclotetrasiloxane
No. of Contacts
20Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
